LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RLP73K1ER62JTD product image
Images for reference only

TE Connectivity RLP73K1ER62JTDRoHS

Manufacturer
MPN
RLP73K1ER62JTD
LCSC Part #
C2087139
Packaging
0402
Customer #
Key Attributes
RES 620mΩ ±5% 125mW 0402
Datasheetpdf iconTE Connectivity RLP73K1ER62JTD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0273$ 0.03
200+$ 0.0106$ 2.12
500+$ 0.0103$ 5.15
1,000+$ 0.0101$ 10.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)125mW
Resistance620mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece