LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADP3334ARZ product image
  • ADP3334ARZ thumbnail 1
  • ADP3334ARZ thumbnail 2
  • ADP3334ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADP3334ARZRoHS

Manufacturer
MPN
ADP3334ARZ
LCSC Part #
C208652
Packaging
SOIC-8
Customer #
Key Attributes
Adjustable Low Dropout Regulator
Datasheetpdf iconADI ADP3334ARZ
In-Stock: 83
83 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2611$ 4.0055$ 4.01
10+$ 3.6688$ 3.4487$ 34.49
30+$ 3.3167$ 3.1177$ 93.53
100+$ 2.9597$ 2.7822$ 278.22
500+$ 2.7958$ 2.6281$ 1314.05
1,000+$ 2.7212$ 2.5580$ 2558.00
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingSOIC-8
Output Voltage1.5V~10V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)90uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage11V
Output TypeAdjustable
FeaturesEnable control;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The ADP3334 is a member of the ADP333x family of precision low dropout anyCAP voltage regulators. The ADP3334 operates with an input voltage range of 2.6 V to 11 V and delivers a continuous load current up to 500 mA. The novel anyCAP architecture requires only a very small 1 μF output capacitor for stability, and the LDO is insensitive to the capacitor’s equivalent series resistance (ESR). This makes the ADP3334 stable with any capacitor, including ceramic (MLCC) types for space restricted applications. The ADP3334 achieves exceptional accuracy of ±0.9% at room temperature and ±1.8% over temperature, line, and load. The dropout voltage of the ADP3334 is only 200 mV (typical) at 500 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3334 has low quiescent current of 90 μA (typical) in light load situations. The ADP3334 is available in three different package options: 1. Excellent thermal capability, space saving 3 mm×3 mm LFCSP. 2. Popular low profile MSOP - 8. 3. Traditional thermal enhanced SOIC - 8.

Features

AI Translation
  • High Accuracy over Line and Load: ±0.9% @ 25°C ±1.8% over Temperature
  • 500 mA Current Capability
  • Ultralow Dropout Voltage
  • Requires Only C₀ = 1.0 μF for Stability
  • anyCAP = Stable with Any Type of Capacitor (Including MLCC)
  • Current and Thermal Limiting
  • Low Noise
  • Low Shutdown Current: <1.0 μA (Typ)
  • 2.6 V to 11 V Supply Range
  • 1.5 V to 70 V Output Range
  • -40°C to 85°C Ambient Temperature Range

Applications

AI Translation
  • Cellular Phones
  • TFT LCD Modules
  • Camcorders, Cameras
  • Networking Systems, DSL/Cable Modems
  • Cable Set - Top Boxes
  • DSP Supplies
  • Personal Digital Assistants