LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08056R20FKEA product image
  • CRCW08056R20FKEA thumbnail 1
  • CRCW08056R20FKEA thumbnail 2
  • CRCW08056R20FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08056R20FKEARoHS

Manufacturer
MPN
CRCW08056R20FKEA
LCSC Part #
C2086302
Packaging
0805
Customer #
Key Attributes
RES 6.2Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08056R20FKEA
In-Stock: 4,740
4,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.52
200+$ 0.0201$ 4.02
600+$ 0.0168$ 10.08
5,000+$ 0.0148$ 74.00
10,000+$ 0.0131$ 131.00
20,000+$ 0.0122$ 244.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance6.2Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece