Cincon Electronics Co. LTD CFM1007S
| Manufacturer | |
| MPN | CFM1007S |
| LCSC Part # | C20862133 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2.5A | |
| Type | Open type | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 65mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.9396 | $ 36.94 |
| 200+ | $ 14.7403 | $ 2948.06 |
| 500+ | $ 14.2467 | $ 7123.35 |
| 1,000+ | $ 14.0037 | $ 14003.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | 50mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 2.5A | |
| Type | Open type | |
| Conversion Efficiency | 67% | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 65mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

