TDK ATB3225-75032CT-T001
| Manufacturer | |
| MPN | ATB3225-75032CT-T001 |
| LCSC Part # | C20858489 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 180°@±10° 2dB 75Ω:50Ω 1210 Specialty Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Amplitude Balance (Max) | 1dB | |
| Phase Difference | 180°@±10° | |
| Insertion Loss (Max) | 2dB | |
| Impedance - Unbalanced/Balanced | 75Ω:50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The ATB3225 case size is L3.2×W2.5×H2.3mm.
- The case size is smaller than conventional Baluns.
- The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, for ATB3225-75034CT is 1 to 100MHz, and for ATB3225-50011CT is 5 to 100MHz.
- Low insertion loss and good balance parameters.
Applications
AI Translation
- Cable modem
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6764 | $ 0.68 |
| 200+ | $ 0.2703 | $ 54.06 |
| 500+ | $ 0.2608 | $ 130.40 |
| 1,000+ | $ 0.2576 | $ 257.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Amplitude Balance (Max) | 1dB | |
| Phase Difference | 180°@±10° | |
| Insertion Loss (Max) | 2dB | |
| Impedance - Unbalanced/Balanced | 75Ω:50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The ATB3225 case size is L3.2×W2.5×H2.3mm.
- The case size is smaller than conventional Baluns.
- The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, for ATB3225-75034CT is 1 to 100MHz, and for ATB3225-50011CT is 5 to 100MHz.
- Low insertion loss and good balance parameters.
Applications
AI Translation
- Cable modem
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

