ADI AD5242BRZ10
| Manufacturer | |
| Mfr. Part # | AD5242BRZ10 |
| LCSC Part # | C208580 |
| Package | SOIC-16 |
| Customer # | |
| Description | -40℃~+105℃ 10kΩ SOIC-16 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | ADI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.9527 | $ 4.95 |
10+ | $ 4.2612 | $ 42.61 |
48+ | $ 3.8494 | $ 184.77 |
96+ | $ 3.4329 | $ 329.56 |
480+ | $ 3.2424 | $ 1556.35 |
960+ | $ 3.1548 | $ 3028.61 |
Standard Packaging 48/Full
Tube | ||