LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120633R2FKEA product image
  • CRCW120633R2FKEA thumbnail 1
  • CRCW120633R2FKEA thumbnail 2
  • CRCW120633R2FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW120633R2FKEARoHS

Manufacturer
MPN
CRCW120633R2FKEA
LCSC Part #
C2085739
Packaging
1206
Customer #
Key Attributes
RES 33.2Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120633R2FKEA
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.99
500+$ 0.0155$ 7.75
1,500+$ 0.0132$ 19.80
5,000+$ 0.0118$ 59.00
25,000+$ 0.0105$ 262.50
50,000+$ 0.0099$ 495.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance33.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece