LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805182RFKEA product image
  • CRCW0805182RFKEA thumbnail 1
  • CRCW0805182RFKEA thumbnail 2
  • CRCW0805182RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805182RFKEARoHS

Manufacturer
MPN
CRCW0805182RFKEA
LCSC Part #
C2085611
Packaging
0805
Customer #
Key Attributes
RES 182Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805182RFKEA
In-Stock: 4,150
4,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0072$ 0.36
500+$ 0.007$ 3.50
1,500+$ 0.0069$ 10.35
5,000+$ 0.0068$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance182Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece