LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW0603665RFKEA product image
  • CRCW0603665RFKEA thumbnail 1
  • CRCW0603665RFKEA thumbnail 2
  • CRCW0603665RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603665RFKEARoHS

Manufacturer
MPN
CRCW0603665RFKEA
LCSC Part #
C2085596
Packaging
0603
Customer #
Key Attributes
RES 665Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603665RFKEA
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.0036$ 0.07
200+$ 0.0283$ 0.0029$ 0.58
600+$ 0.0242$ 0.0025$ 1.50
5,000+$ 0.0218$ 0.0022$ 11.00
10,000+$ 0.0197$ 0.0020$ 20.00
20,000+$ 0.0186$ 0.0019$ 38.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance665Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece