VISHAY CRCW12062K37FKEA
| Manufacturer | |
| Mfr. Part # | CRCW12062K37FKEA |
| LCSC Part # | C2085572 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 2.37kΩ ±1% 250mW 1206 |
| Description | 2.37kΩ 250mW 200V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
320
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0219 | $ 0.22 |
100+ | $ 0.0213 | $ 2.13 |
300+ | $ 0.021 | $ 6.30 |
1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$