LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0402-FX-6802GLF product image
  • CR0402-FX-6802GLF thumbnail 1
  • CR0402-FX-6802GLF thumbnail 2
  • CR0402-FX-6802GLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CR0402-FX-6802GLFRoHS

Manufacturer
MPN
CR0402-FX-6802GLF
LCSC Part #
C2085395
Packaging
0402
Customer #
Key Attributes
RES 68kΩ ±1% 62.5mW 0402
Datasheetpdf iconBOURNS CR0402-FX-6802GLF
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
20,000+$ 0.0017$ 34.00
100,000+$ 0.0016$ 160.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0402
Power(Watts)62.5mW
Resistance68kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece