LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805249RFKEA product image
  • CRCW0805249RFKEA thumbnail 1
  • CRCW0805249RFKEA thumbnail 2
  • CRCW0805249RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805249RFKEARoHS

Manufacturer
MPN
CRCW0805249RFKEA
LCSC Part #
C2085349
Packaging
0805
Customer #
Key Attributes
RES 249Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805249RFKEA
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0247$ 4.94
600+$ 0.0211$ 12.66
5,000+$ 0.0189$ 94.50
10,000+$ 0.017$ 170.00
20,000+$ 0.0159$ 318.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance249Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece