LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12063K01BEEN product image
Images for reference only

VISHAY TNPW12063K01BEENRoHS

Manufacturer
MPN
TNPW12063K01BEEN
LCSC Part #
C2084524
Packaging
1206
Customer #
Key Attributes
RES 3.01kΩ ±0.1% 400mW 1206
Datasheetpdf iconVISHAY TNPW12063K01BEEN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2834$ 0.28
200+$ 0.1097$ 21.94
500+$ 0.1058$ 52.90
1,000+$ 0.104$ 104.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance3.01kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece