LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PU5931JKMT50R003L product image
Images for reference only

YAGEO PU5931JKMT50R003LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PU5931JKMT50R003L
LCSC Part #
C2084503
Packaging
5931
Customer #
Key Attributes
RES 3mΩ ±5% 5W 5931
Datasheetpdf iconYAGEO PU5931JKMT50R003L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2138$ 0.21
200+$ 0.0828$ 16.56
500+$ 0.0799$ 39.95
1,500+$ 0.0784$ 117.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging5931
Power(Watts)5W
Resistance3mΩ
Voltage Rating-
TypeShunt
Tolerance±5%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece