RENESAS SLG47115V-DIP
| Manufacturer | |
| MPN | SLG47115V-DIP |
| LCSC Part # | C20842516 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | RENESAS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLG47115 DIP adapter board is a compact PCB that converts the STQFN package to a DIP pin configuration. The board accelerates design prototyping and testing. This small PCB measures 0.90×2.20 inches with a 20-pin DIP layout at 0.3-inch width. The adapter board can also be used for prototyping, making the STQFN package compatible with solderless breadboards.
Features
AI Translation
- Low cost
- Simplified SMT IC prototyping
- Four high-voltage high-current general-purpose output ports
- Up to 2A per high-voltage general-purpose output port
- Current sense resistors
- Configurable current sensing options
- Optional power supply voltage LED indicator
- Onboard decoupling capacitors
- Screw terminal connections for high-voltage and high-current lines
- Optional I2C pull-up resistors
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3458 | $ 11.35 |
| 200+ | $ 4.5269 | $ 905.38 |
| 500+ | $ 4.3761 | $ 2188.05 |
| 1,000+ | $ 4.3015 | $ 4301.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | RENESAS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLG47115 DIP adapter board is a compact PCB that converts the STQFN package to a DIP pin configuration. The board accelerates design prototyping and testing. This small PCB measures 0.90×2.20 inches with a 20-pin DIP layout at 0.3-inch width. The adapter board can also be used for prototyping, making the STQFN package compatible with solderless breadboards.
Features
AI Translation
- Low cost
- Simplified SMT IC prototyping
- Four high-voltage high-current general-purpose output ports
- Up to 2A per high-voltage general-purpose output port
- Current sense resistors
- Configurable current sensing options
- Optional power supply voltage LED indicator
- Onboard decoupling capacitors
- Screw terminal connections for high-voltage and high-current lines
- Optional I2C pull-up resistors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

