LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity TLR3A10ER004FTDG product image
Images for reference only

TE Connectivity TLR3A10ER004FTDGRoHS

Manufacturer
MPN
TLR3A10ER004FTDG
LCSC Part #
C2084045
Packaging
2512
Customer #
Key Attributes
RES 4mΩ ±1% 1W 2512
Datasheetpdf iconTE Connectivity TLR3A10ER004FTDG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2537$ 0.25
200+$ 0.0982$ 19.64
500+$ 0.0948$ 47.40
1,000+$ 0.093$ 93.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)1W
Resistance4mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece