VISHAY TNPW1206130KBEEA
| Manufacturer | |
| Mfr. Part # | TNPW1206130KBEEA |
| LCSC Part # | C2083820 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 130kΩ ±0.1% 400mW 1206 |
| Description | 130kΩ 400mW 200V ±25ppm/℃ Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6536 | $ 1.65 |
10+ | $ 1.4273 | $ 14.27 |
30+ | $ 1.2855 | $ 38.57 |
100+ | $ 1.1391 | $ 113.91 |
500+ | $ 1.0727 | $ 536.35 |
1,000+ | $ 1.0441 | $ 1044.10 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$