LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SMA-A0204BTNX47K product image
Images for reference only

TE Connectivity SMA-A0204BTNX47KRoHS

Manufacturer
MPN
SMA-A0204BTNX47K
LCSC Part #
C2083568
Packaging
0204
Customer #
Key Attributes
47kΩ 400mW 200V Metal Film Resistor ±15ppm/℃ ±0.1% 0204 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconTE Connectivity SMA-A0204BTNX47K
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4948$ 0.49
10+$ 0.4834$ 4.83
30+$ 0.4737$ 14.21
100+$ 0.4655$ 46.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0204
Resistance47kΩ
Power(Watts)400mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece