LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI SSM2167-1RMZ-R7 product image
  • SSM2167-1RMZ-R7 thumbnail 1
  • SSM2167-1RMZ-R7 thumbnail 2
  • SSM2167-1RMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI SSM2167-1RMZ-R7RoHS

Manufacturer
MPN
SSM2167-1RMZ-R7
LCSC Part #
C208327
Packaging
MSOP-10
Customer #
Key Attributes
Low Voltage Microphone Preamplifier with Variable Compression and Noise Gating
Datasheetpdf iconADI SSM2167-1RMZ-R7
In-Stock: 984
984 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1615$ 3.0035$ 3.00
10+$ 2.7197$ 2.5838$ 25.84
30+$ 2.4425$ 2.3204$ 69.61
100+$ 2.0039$ 1.9038$ 190.38
500+$ 1.8751$ 1.7814$ 890.70
1,000+$ 1.8197$ 1.7288$ 1728.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerADI
PackagingMSOP-10
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.2%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesBuilt-in audio processing;Enable/shutdown function
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency-
Operating Temperature-40℃~+85℃
Output Power-
ClassClass AB
Power Supply Rejection Ratio (PSRR)45dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A complete and flexible solution for conditioning microphone inputs in personal electronics and computer audio systems. It is also excellent for improving vocal clarity in communications and public address systems. A low noise voltage controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic. The compression ratio is set by a single resistor and can be varied from 1:1 to over 10:1 relative to the fixed rotation point. Signals above the rotation point are limited to prevent overload and to eliminate popping. A downward expander (noise gate) prevents amplification of background noise or hum. This results in optimized signal levels prior to digitization, thereby eliminating the need for additional gain or attenuation in the digital domain. The flexibility of setting the compression ratio and the time constant of the level detector, coupled with two values of rotation point, make it easy to integrate in a wide variety of microphone conditioning applications. The device is available in a 10 - lead MSOP package, and is guaranteed for operation over the extended industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Complete microphone conditioner in a 10 - lead package
  • Single 3 V operation
  • Low shutdown current <2 μA
  • Adjustable noise gate threshold
  • Adjustable compression ratio
  • Automatic limiting feature prevents ADC overload
  • Low noise and distortion: 0.2% THD+N
  • 20 kHz bandwidth

Applications

AI Translation
  • Desktop, portable, or palmtop computers
  • Telephone conferencing
  • Communication headsets
  • Two - way communications
  • Surveillance systems
  • Karaoke and DJ mixers