VISHAY MMA02040E1002BB300
| Manufacturer | |
| Mfr. Part # | MMA02040E1002BB300 |
| LCSC Part # | C2083262 |
| Package | MELF-0204 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 250mW 0204 |
| Description | 250mW 10kΩ 200V ±15ppm/℃ Thin Film Resistor ±0.1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,333 
3,333
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3934 | $ 0.39 |
10+ | $ 0.3076 | $ 3.08 |
30+ | $ 0.2701 | $ 8.10 |
100+ | $ 0.2233 | $ 22.33 |
500+ | $ 0.203 | $ 101.50 |
1,000+ | $ 0.1905 | $ 190.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$