VISHAY SMM02040E1009DB300
| Manufacturer | |
| MPN | SMM02040E1009DB300 |
| LCSC Part # | C2083207 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 10Ω ±0.5% 250mW MELF-0204 |
| Description | 250mW 10Ω 200V Thin Film Resistor ±0.5% ±15ppm/℃ MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.2511 | $ 0.25 |
10+ | $ 0.2447 | $ 2.45 |
30+ | $ 0.2415 | $ 7.25 |
100+ | $ 0.2367 | $ 23.67 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$