ADI ADG417BRZ
| Manufacturer | |
| MPN | ADG417BRZ |
| LCSC Part # | C208292 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Mini-DIP Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 10.8V~13.2V;-13.5V~13.5V | |
| Con | 55pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG417 is a monolithic CMOS SPST switch. This switch is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents.
The on resistance profile of the ADG417 is very flat over the full analog input range ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments.
The ADG417 switch, which is turned ON with a logic low on the control input, conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. The ADG417 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital input.
Features
- 44 V Supply Maximum Ratings
- Vs to VDD Analog Signal Range
- Low On Resistance (<35 Ω)
- Ultralow Power Dissipation (< 35 μW)
- Fast Switching Times tON (160 ns max) tOFF (100 ns max)
- Break-Before-Make Switching Action
- Plug-In Replacement for DG417
Applications
- Precision Test Equipment
- Precision Instrumentation
- Battery Powered Systems
- Sample Hold Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3891$ 5.0658 | $ 5.07 |
| 10+ | $ 4.6512$ 4.3722 | $ 43.72 |
| 30+ | $ 4.2124$ 3.9597 | $ 118.79 |
| 98+ | $ 3.7688$ 3.5427 | $ 347.18 |
| 490+ | $ 3.564$ 3.3502 | $ 1641.60 |
| 980+ | $ 3.4714$ 3.2632 | $ 3197.94 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 35Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 10.8V~13.2V;-13.5V~13.5V | |
| Con | 55pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG417 is a monolithic CMOS SPST switch. This switch is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents.
The on resistance profile of the ADG417 is very flat over the full analog input range ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments.
The ADG417 switch, which is turned ON with a logic low on the control input, conducts equally well in both directions when ON and has an input signal range that extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. The ADG417 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital input.
Features
- 44 V Supply Maximum Ratings
- Vs to VDD Analog Signal Range
- Low On Resistance (<35 Ω)
- Ultralow Power Dissipation (< 35 μW)
- Fast Switching Times tON (160 ns max) tOFF (100 ns max)
- Break-Before-Make Switching Action
- Plug-In Replacement for DG417
Applications
- Precision Test Equipment
- Precision Instrumentation
- Battery Powered Systems
- Sample Hold Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



