MAXIM MAX11150EVKIT#
| Manufacturer | |
| MPN | MAX11150EVKIT# |
| LCSC Part # | C20829014 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18 4.75V~5.25V SPI Analog to Digital Converters (ADCs) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Resolution (Bits) | 18 | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multi-chip synchronization;Simultaneous sampling | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| differential input | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11150 is an 18-bit, 500ksps, SAR ADC offering excellent AC and DC performance with unipolar input range, internal reference, and small size. The MAX11150 measures a +5V (0 to 5V) input range and can operate with single 5V supply. The MAX11150 integrates a low drift reference with internal buffer, saving the cost and space of an external reference. This ADC achieves 93.0dB SNR and -101.2dB THD. The MAX11150 guarantees 18-bit no-missing codes and ±3.7 LSB INL (typ). The MAX11150 communicates using an SPI-compatible serial interface at 2.3V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11150 is offered in a 10-pin, 3mm x 5mm, µMAX package and is specified over the -40℃ to +85℃ temperature range.
Features
- High DC/AC Accuracy Improves Measurement Quality
- 18-Bit Resolution with No Missing Codes
- 500ksps Throughput Rates Without Pipeline Delay/ Latency
- 93dB SNR and -101.2dB THD at 10kHz
- 1.9 LSBRMS Transition Noise
- ±0.5 LSB DNL (typ) and ±3.7 LSB INL (typ)
- Highly Integrated ADC Saves Cost and Space
- ±7ppm/℃ Internal Reference
- Internal Reference Buffer
- Wide Supply Range and Low Power Simplify Power Supply Design
- 5V Analog Supply
- 2.3V to 5V Digital Supply
- 36.2mW Power Consumption at 500ksps
- 10µA in Shutdown Mode
- Multi-Industry Standard Serial Interface and Small Package Reduces Size
- SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
- 3mm x 5mm Tiny 10-Pin µMAX Package
Applications
- Industrial Process Control
- Data Acquisition Systems
- Medical Instrumentation
- Automatic Test Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 319.8573 | $ 319.86 |
| 200+ | $ 127.6261 | $ 25525.22 |
| 500+ | $ 123.3612 | $ 61680.60 |
| 1,000+ | $ 121.2531 | $ 121253.10 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Resolution (Bits) | 18 | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Multi-chip synchronization;Simultaneous sampling | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| differential input | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11150 is an 18-bit, 500ksps, SAR ADC offering excellent AC and DC performance with unipolar input range, internal reference, and small size. The MAX11150 measures a +5V (0 to 5V) input range and can operate with single 5V supply. The MAX11150 integrates a low drift reference with internal buffer, saving the cost and space of an external reference. This ADC achieves 93.0dB SNR and -101.2dB THD. The MAX11150 guarantees 18-bit no-missing codes and ±3.7 LSB INL (typ). The MAX11150 communicates using an SPI-compatible serial interface at 2.3V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11150 is offered in a 10-pin, 3mm x 5mm, µMAX package and is specified over the -40℃ to +85℃ temperature range.
Features
- High DC/AC Accuracy Improves Measurement Quality
- 18-Bit Resolution with No Missing Codes
- 500ksps Throughput Rates Without Pipeline Delay/ Latency
- 93dB SNR and -101.2dB THD at 10kHz
- 1.9 LSBRMS Transition Noise
- ±0.5 LSB DNL (typ) and ±3.7 LSB INL (typ)
- Highly Integrated ADC Saves Cost and Space
- ±7ppm/℃ Internal Reference
- Internal Reference Buffer
- Wide Supply Range and Low Power Simplify Power Supply Design
- 5V Analog Supply
- 2.3V to 5V Digital Supply
- 36.2mW Power Consumption at 500ksps
- 10µA in Shutdown Mode
- Multi-Industry Standard Serial Interface and Small Package Reduces Size
- SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
- 3mm x 5mm Tiny 10-Pin µMAX Package
Applications
- Industrial Process Control
- Data Acquisition Systems
- Medical Instrumentation
- Automatic Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

