ADI ADR435ARMZ-REEL7
| Manufacturer | |
| MPN | ADR435ARMZ-REEL7 |
| LCSC Part # | C208220 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Ultralow Noise XFET Voltage References with Current Sink and Source Capability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 800uA | |
| Output Voltage | 5V | |
| Tolerance | ±0.12% | |
| Voltage - Supply | 7V~18V | |
| Reference Type | Series | |
| Output Current | 30mA | |
| Features | Temperature compensation control | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR430/ADR431/ADR433/ADR434/ADR435 series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in the ADR430/ADR431/ADR433/ ADR434/ADR435 is minimized. The XFET references operate at lower current (800 μA) and lower supply voltage headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V of headroom for operation. The ADR430/ADR431/ADR433/ ADR434/ADR435 XFET references are low noise solutions for 5 V systems. The ADR430/ADR431/ADR433/ADR434/ADR435 family has the capability to source up to 30 mA of output current and sink up to -20 mA. It also comes with a trim terminal to adjust the output voltage over a ±0.5% range without compromising performance.
Features
- Low noise (0.1 Hz to 10.0 Hz): 3.5 μV p-p at 2.500 V output
- No external capacitor required
- Low temperature coefficient A grade: 10 ppm/°C maximum B grade: 3 ppm/°C maximum
- Load regulation: 15 ppm/mA
- Line regulation: 20 ppm/V
- Wide operating range ADR430: 4.1 V to 18 V ADR431: 4.5 V to 18 V ADR433: 5.0 V to 18 V ADR434: 6.1 V to 18 V ADR435: 7.0 V to 18 V
- High output source and sink current: 30 mA and -20 mA
- Wide temperature range: -40°C to +125°C
Applications
- Precision data acquisition systems
- High resolution data converters
- Medical instruments
- Industrial process control systems
- Optical control circuits
- Precision instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1665$ 10.4966 | $ 10.50 |
| 10+ | $ 9.6941$ 9.1125 | $ 91.13 |
| 30+ | $ 8.7954$ 8.2677 | $ 248.03 |
| 100+ | $ 8.0446$ 7.5620 | $ 756.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 800uA | |
| Output Voltage | 5V | |
| Tolerance | ±0.12% | |
| Voltage - Supply | 7V~18V | |
| Reference Type | Series | |
| Output Current | 30mA | |
| Features | Temperature compensation control | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR430/ADR431/ADR433/ADR434/ADR435 series is a family of XFET voltage references featuring low noise, high accuracy, and low temperature drift performance. Using temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in the ADR430/ADR431/ADR433/ ADR434/ADR435 is minimized. The XFET references operate at lower current (800 μA) and lower supply voltage headroom (2 V) than buried Zener references. Buried Zener references require more than 5 V of headroom for operation. The ADR430/ADR431/ADR433/ ADR434/ADR435 XFET references are low noise solutions for 5 V systems. The ADR430/ADR431/ADR433/ADR434/ADR435 family has the capability to source up to 30 mA of output current and sink up to -20 mA. It also comes with a trim terminal to adjust the output voltage over a ±0.5% range without compromising performance.
Features
- Low noise (0.1 Hz to 10.0 Hz): 3.5 μV p-p at 2.500 V output
- No external capacitor required
- Low temperature coefficient A grade: 10 ppm/°C maximum B grade: 3 ppm/°C maximum
- Load regulation: 15 ppm/mA
- Line regulation: 20 ppm/V
- Wide operating range ADR430: 4.1 V to 18 V ADR431: 4.5 V to 18 V ADR433: 5.0 V to 18 V ADR434: 6.1 V to 18 V ADR435: 7.0 V to 18 V
- High output source and sink current: 30 mA and -20 mA
- Wide temperature range: -40°C to +125°C
Applications
- Precision data acquisition systems
- High resolution data converters
- Medical instruments
- Industrial process control systems
- Optical control circuits
- Precision instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



