LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1177-2ARMZ-R7 product image
  • ADM1177-2ARMZ-R7 thumbnail 1
  • ADM1177-2ARMZ-R7 thumbnail 2
  • ADM1177-2ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM1177-2ARMZ-R7RoHS

Manufacturer
MPN
ADM1177-2ARMZ-R7
LCSC Part #
C208218
Packaging
MSOP-10
Customer #
Key Attributes
1 MSOP-10 Surge Protection Devices (SPDs) RoHS
Datasheetpdf iconADI ADM1177-2ARMZ-R7
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.518$ 11.52
10+$ 10.9694$ 109.69
30+$ 10.0206$ 300.62
100+$ 9.1914$ 919.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
ManufacturerADI
PackagingMSOP-10
Number of Lines1
Operating temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADM1177 is an integrated hot swap controller that offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I²C interface. An internal current sense amplifier measures voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. The ADM1177 limits the current through this resistor by controlling the gate voltage (via the GATE pin) of an external N-channel FET in the power path. The voltage across the sense resistor (and, therefore, the inrush current) is kept below a preset maximum. The ADM1177 protects the external FET by limiting the time that the maximum current runs through it. This current limit period is set by the value of the capacitor attached to the TIMER pin. Additionally, the device provides protection from overcurrent events that may occur once the hot swap event is complete. In the case of a short-circuit event, the current in the sense resistor exceeds an overcurrent trip threshold, and the FET is switched off immediately by pulling down the GATE pin. A soft start pin (SS) is also included. This gives the user control over the reference on the current sense amplifier. An internal current source charges a capacitor on this pin at startup, allowing the user to set the profile of the initial current ramp. A voltage can also be driven on this pin to alter the reference. A 12-bit ADC can measure the current seen in the sense resistor, as well as the supply voltage on the VCC pin. An industry-standard I²C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I²C command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I²C addresses can be created, depending on how the ADR pin is connected. The ADM1177 is packaged in a 10-lead MSOP.

Features

AI Translation
  • Allows safe board insertion and removal from a live backplane
  • Controls supply voltages from 3.15 V to 16.5 V
  • Precision current sense amplifier
  • Precision voltage input
  • 12-bit ADC for current and voltage readback
  • Charge pumped gate drive for external N-channel FET
  • Adjustable analog current limit with circuit breaker
  • ±3% accurate hot swap current limit level
  • Fast response limits peak fault current
  • Automatic retry or latch-off on current fault
  • Programmable hot swap timing via TIMER pin
  • Soft start pin for reference adjustment and programming of initial current ramp rate
  • Active high ON pin
  • I²C fast mode-compliant interface (400 kHz maximum)
  • 10-lead MSOP

Applications

AI Translation
  • Power monitoring/power budgeting
  • Central office equipment
  • Telecommunications and data communications equipment
  • PCs/servers