LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-14NF1582U product image
Images for reference only

PANASONIC ERJ-14NF1582URoHS

Manufacturer
MPN
ERJ-14NF1582U
LCSC Part #
C2082140
Packaging
1210
Customer #
Key Attributes
RES 15.8kΩ ±1% 500mW 1210
Datasheetpdf iconPANASONIC ERJ-14NF1582U
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1983$ 0.20
10+$ 0.1937$ 1.94
30+$ 0.1906$ 5.72
100+$ 0.1875$ 18.75
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance15.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant