LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ADI ADG1609BRUZ-REEL7 product image
  • ADG1609BRUZ-REEL7 thumbnail 1
  • ADG1609BRUZ-REEL7 thumbnail 2
  • ADG1609BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG1609BRUZ-REEL7RoHS

Manufacturer
MPN
ADG1609BRUZ-REEL7
LCSC Part #
C208212
Packaging
TSSOP-16
Customer #
Key Attributes
ADG1608/ADG1609 4.5Ω Ron, 4-/8-Channel ±5 V, +12 V, +5 V, and +3.3 V Multiplexers
Datasheetpdf iconADI ADG1609BRUZ-REEL7
In-Stock: 1,159
1,159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3485$ 7.6807$ 7.68
10+$ 7.2548$ 6.6745$ 66.75
30+$ 6.1125$ 5.6235$ 168.71
100+$ 5.5543$ 5.1100$ 511.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply3.3V~16V;-8V~-3.3V
Ron4.5Ω
Con153pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADG1608/ADG1609 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG1608 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG1609 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off.

Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

The low on resistance of these switches make them ideal solutions for data acquisition and gain switching applications where low on resistance and distortion is critical. The on-resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals.

CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.

Features

AI Translation
  • 4.5 Ω typical on resistance
  • 1 Ω on-resistance flatness
  • Up to 470 mA continuous current
  • ±3.3 V to ±8 V dual-supply operation
  • 3.3 V to 16 V single-supply operation
  • 3 V logic-compatible inputs
  • Rail-to-rail operation
  • 16-lead TSSOP and 16-lead, 3 mm×3 mm LFCSP
  • 8 Ω maximum on resistance over temperature
  • Minimum distortion: THD+N = 0.04%
  • 3V logic-compatible digital inputs: VINH = 2.0 V, VINL = 0.8 V
  • No VL logic power supply required
  • Ultralow power dissipation: <8 nW

Applications

AI Translation
  • Communication systems
  • Medical systems
  • Audio signal routing
  • Video signal routing
  • Automatic test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Relay replacements