RUILON SMD1812P260TF/16
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1812P260TF/16 |
| LCSC Part # | C20814 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 2.6A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 5A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series provides miniature surface mount resettable over-current protection with holding current from 0.1A to 4.0A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.
Features
AI Translation
- I(hold): 0.1~4.0A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- General electronics
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- PDAs / digital cameras
- Game console port protection
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
In-Stock: 8,480
8,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1552$ 0.1475 | $ 0.74 |
| 50+ | $ 0.1212$ 0.1152 | $ 5.76 |
| 150+ | $ 0.1041$ 0.0989 | $ 14.84 |
| 1,500+ | $ 0.0833$ 0.0792 | $ 118.80 |
| 3,000+ | $ 0.0731$ 0.0695 | $ 208.50 |
| 4,500+ | $ 0.0679$ 0.0646 | $ 290.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 2.6A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 800mW | |
| Trip Current | 5A | |
| Height | 1.5mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 2.5s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 50mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 1812 series provides miniature surface mount resettable over-current protection with holding current from 0.1A to 4.0A. This series is suitable for ultra portable applications where space is at a premium and the device current is low.
Features
AI Translation
- I(hold): 0.1~4.0A
- Very high voltage surge capabilities
- Available in lead-free version
- Fast response to fault current
- RoHS compliant, Lead-Free and Halogen-Free
- Low resistance
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Disk drives
- CD-ROMs
- General electronics
- Set-top-box and HDMI
- Mobile Internet Device (MID)
- PDAs / digital cameras
- Game console port protection
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
C20814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



