ADI AD5751ACPZ
| Manufacturer | |
| MPN | AD5751ACPZ |
| LCSC Part # | C208127 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Industrial I/V Output Driver, Single-Supply, Programmable Ranges |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling time | 7us | |
| Quiescent Current | 6.2mA | |
| Number of Channels | 1 | |
| Slew Rate | 2V/us | |
| Features | Digitally programmable gain;Overvoltage protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 24mA | |
| Single Supply | 10.8V~55V | |
| Noise density(eN) | 165nV/√Hz@10kHz | |
| Power Supply Rejection Ratio (PSRR) | 65dB | |
| Maximum Power Supply Range (Vdd-Vss) | 55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5751 is a single-channel, low cost, precision, voltage/ current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/ MICROWIRE-compatible serial interface. The AD5751 targets applications in PLC and industrial process control. The analog input to the AD5751 is provided from a low voltage, single-supply digital-to-analog converter (DAC) and is internally conditioned to provide the desired output current/voltage range. The output current range is programmable across three current ranges: 0 mA to 20 mA, 0 mA to 24 mA, or 4 mA to 20 mA. Voltage output is provided from a separate pin that can be configured to provide 0 V to 5 V, 0 V to 10 V, and 0 V to 40 V output ranges. An overrange is available on the voltage ranges. Analog outputs are short-circuit and open-circuit protected and can drive capacitive loads of 1 μF and inductive loads of 0.1 H. The device is specified to operate with a power supply range from 10.8 V to 55 V. Output loop compliance is 0 V to AVDD - 2.75 V. The flexible serial interface is SPI and MICROWIRE compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC error checking feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. The device also includes a power-on reset function ensuring that the device powers up in a known state (0 V or tristate) and an asynchronous CLEAR pin that sets the outputs to zeroscale/midscale voltage output or the low end of the selected current range. An HW SELECT pin is used to configure the part for hardware or software mode on power-up.
Features
- Current output ranges: 0 mA to 20 mA, 0 mA to 24 mA, or 4 mA to 20 mA
- ±0.03% FSR typical total unadjusted error (TUE)
- ±5 ppm/°C typical output drift
- 2% overrange
- Voltage output ranges: 0 V to 5 V, 0 V to 10 V, 0 V to 40 V
- ±0.02% FSR typical total unadjusted error (TUE)
- ±3 ppm/°C typical output drift
- Overrange capability on all ranges
- Flexible serial digital interface
- On-chip output fault detection
- PEC error checking
- Asynchronous CLEAR function
- Power supply range AVDD: 12 V (± 10%) to 55 V (maximum)
- Output loop compliance to AVDD − 2.75 V
- Temperature range: -40°C to +105°C
- 32-lead 5 mm × 5 mm LFCSP package
Applications
- Process control
- Actuator control
- PLCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.1249 | $ 10.12 |
| 10+ | $ 9.9623 | $ 99.62 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Settling time | 7us | |
| Quiescent Current | 6.2mA | |
| Number of Channels | 1 | |
| Slew Rate | 2V/us | |
| Features | Digitally programmable gain;Overvoltage protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 24mA | |
| Single Supply | 10.8V~55V | |
| Noise density(eN) | 165nV/√Hz@10kHz | |
| Power Supply Rejection Ratio (PSRR) | 65dB | |
| Maximum Power Supply Range (Vdd-Vss) | 55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5751 is a single-channel, low cost, precision, voltage/ current output driver with hardware or software programmable output ranges. The software ranges are configured via an SPI-/ MICROWIRE-compatible serial interface. The AD5751 targets applications in PLC and industrial process control. The analog input to the AD5751 is provided from a low voltage, single-supply digital-to-analog converter (DAC) and is internally conditioned to provide the desired output current/voltage range. The output current range is programmable across three current ranges: 0 mA to 20 mA, 0 mA to 24 mA, or 4 mA to 20 mA. Voltage output is provided from a separate pin that can be configured to provide 0 V to 5 V, 0 V to 10 V, and 0 V to 40 V output ranges. An overrange is available on the voltage ranges. Analog outputs are short-circuit and open-circuit protected and can drive capacitive loads of 1 μF and inductive loads of 0.1 H. The device is specified to operate with a power supply range from 10.8 V to 55 V. Output loop compliance is 0 V to AVDD - 2.75 V. The flexible serial interface is SPI and MICROWIRE compatible and can be operated in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC error checking feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. The device also includes a power-on reset function ensuring that the device powers up in a known state (0 V or tristate) and an asynchronous CLEAR pin that sets the outputs to zeroscale/midscale voltage output or the low end of the selected current range. An HW SELECT pin is used to configure the part for hardware or software mode on power-up.
Features
- Current output ranges: 0 mA to 20 mA, 0 mA to 24 mA, or 4 mA to 20 mA
- ±0.03% FSR typical total unadjusted error (TUE)
- ±5 ppm/°C typical output drift
- 2% overrange
- Voltage output ranges: 0 V to 5 V, 0 V to 10 V, 0 V to 40 V
- ±0.02% FSR typical total unadjusted error (TUE)
- ±3 ppm/°C typical output drift
- Overrange capability on all ranges
- Flexible serial digital interface
- On-chip output fault detection
- PEC error checking
- Asynchronous CLEAR function
- Power supply range AVDD: 12 V (± 10%) to 55 V (maximum)
- Output loop compliance to AVDD − 2.75 V
- Temperature range: -40°C to +105°C
- 32-lead 5 mm × 5 mm LFCSP package
Applications
- Process control
- Actuator control
- PLCs
C208127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



