ADI ADN4663BRZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADN4663BRZ-REEL7 |
| LCSC Part # | C208126 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High Speed Differential Driver |
| Description | 3V~3.6V Driver SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1415 | $ 1.14 |
10+ | $ 0.9517 | $ 9.52 |
30+ | $ 0.8469 | $ 25.41 |
100+ | $ 0.7296 | $ 72.96 |
500+ | $ 0.6772 | $ 338.60 |
1,000+ | $ 0.654 | $ 654.00 |
Standard Packaging 1000/Full
Reel | ||