Lattice ICE40HX1K-STICK-EVN
| Manufacturer | |
| MPN | ICE40HX1K-STICK-EVN |
| LCSC Part # | C20810630 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thank you for choosing the Lattice Semiconductor iCEstick Evaluation Kit. This guide describes how to get started with the iCEstick Evaluation Kit, an easy-to-use USB form-factor development board for rapid design prototyping with the iCE40 FPGA. In addition to the evaluation board, the kit includes a preloaded design that demonstrates the basic functionality of the board. This user guide covers demo operation, descriptions of the various sections of the evaluation board, descriptions of the on-board connectors, and the complete schematics and bill of materials for the iCEstick Evaluation Board.
Features
- High-performance, low-power iCE40HX1K FPGA
- FTDI 2232H USB device supporting iCE device programming and UART interface to PC
- Vishay TFDU4101 IrDA transceiver
- Five user LEDs
- 2× 6-pin Digilent Pmod-compatible connectors for expanded peripheral connectivity
- Discera 12MHz MEMS oscillator
- Micron 32Mbit N25Q32 SPI Flash
- Supported by Lattice iCEcube2 design software
- USB connector powered
- 16× LVCMOS/LVTTL (3.3V) digital I/O connections via 0.1-inch through-hole headers
- Preloaded demo design — kit includes a preloaded demo that blinks the on-board LEDs in a clockwise pattern
- USB connector — provides communication and debug port via USB-to-RS-232 physical channel, plus programming interface to PC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.5848 | $ 147.58 |
| 200+ | $ 58.8873 | $ 11777.46 |
| 500+ | $ 56.9207 | $ 28460.35 |
| 1,000+ | $ 55.9477 | $ 55947.70 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thank you for choosing the Lattice Semiconductor iCEstick Evaluation Kit. This guide describes how to get started with the iCEstick Evaluation Kit, an easy-to-use USB form-factor development board for rapid design prototyping with the iCE40 FPGA. In addition to the evaluation board, the kit includes a preloaded design that demonstrates the basic functionality of the board. This user guide covers demo operation, descriptions of the various sections of the evaluation board, descriptions of the on-board connectors, and the complete schematics and bill of materials for the iCEstick Evaluation Board.
Features
- High-performance, low-power iCE40HX1K FPGA
- FTDI 2232H USB device supporting iCE device programming and UART interface to PC
- Vishay TFDU4101 IrDA transceiver
- Five user LEDs
- 2× 6-pin Digilent Pmod-compatible connectors for expanded peripheral connectivity
- Discera 12MHz MEMS oscillator
- Micron 32Mbit N25Q32 SPI Flash
- Supported by Lattice iCEcube2 design software
- USB connector powered
- 16× LVCMOS/LVTTL (3.3V) digital I/O connections via 0.1-inch through-hole headers
- Preloaded demo design — kit includes a preloaded demo that blinks the on-board LEDs in a clockwise pattern
- USB connector — provides communication and debug port via USB-to-RS-232 physical channel, plus programming interface to PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

