ADI ADA4084-2ARZ
| Manufacturer | |
| MPN | ADA4084-2ARZ |
| LCSC Part # | C208053 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Rail-to-Rail Input/Output, Low Power Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4.6V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 140nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 625uA | |
| Gain Bandwidth Product | 15.9MHz | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad) are single-supply, 10 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 V to +30 V (or ±1.5 V to ±15 V).
These amplifiers are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the ADA4084-1/ADA4084-2/ADA4084-4 useful in a wide variety of applications, including filters and instrumentation.
Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers.
The ability to swing rail to rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
The ADA4084-1/ADA4084-2/ADA4084-4 are specified over the industrial temperature range of -40°C to +125°C.
Features
- Rail-to-rail input/output
- Low power: 0.625 mA typical per amplifier at ±15 V
- Gain bandwidth product: 15.9 MHz at Av = 100 typical
- Unity-gain crossover: 9.9 MHz typical
- −3 dB closed-loop bandwidth: 13.9 MHz typical at ±15 V
- Low offset voltage: 100 μV maximum (SOIC)
- Unity-gain stable
- High slew rate: 4.6 V/μs typical
- Low noise: 3.9 nV/√Hz typical at 1 kHz
- Long-term offset voltage drift (10,000 hours): 3 μV typical
- Temperature hysteresis: 4 μV typical
Applications
- Battery-powered instrumentation
- High-side and low-side sensing
- Power supply control and protection
- Telecommunications
- Digital-to-analog converter (DAC) output amplifiers
- Analog-to-digital converter (ADC) input buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.5812$ 6.9836 | $ 6.98 |
| 10+ | $ 9.4957$ 6.2672 | $ 62.67 |
| 30+ | $ 8.8337$ 5.8303 | $ 174.91 |
| 100+ | $ 8.2804$ 5.4651 | $ 546.51 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 4.6V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 140nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 625uA | |
| Gain Bandwidth Product | 15.9MHz | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | -15V~-1.5V;1.5V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4084-1 (single), ADA4084-2 (dual), and ADA4084-4 (quad) are single-supply, 10 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 V to +30 V (or ±1.5 V to ±15 V).
These amplifiers are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes the ADA4084-1/ADA4084-2/ADA4084-4 useful in a wide variety of applications, including filters and instrumentation.
Other applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers.
The ability to swing rail to rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
The ADA4084-1/ADA4084-2/ADA4084-4 are specified over the industrial temperature range of -40°C to +125°C.
Features
- Rail-to-rail input/output
- Low power: 0.625 mA typical per amplifier at ±15 V
- Gain bandwidth product: 15.9 MHz at Av = 100 typical
- Unity-gain crossover: 9.9 MHz typical
- −3 dB closed-loop bandwidth: 13.9 MHz typical at ±15 V
- Low offset voltage: 100 μV maximum (SOIC)
- Unity-gain stable
- High slew rate: 4.6 V/μs typical
- Low noise: 3.9 nV/√Hz typical at 1 kHz
- Long-term offset voltage drift (10,000 hours): 3 μV typical
- Temperature hysteresis: 4 μV typical
Applications
- Battery-powered instrumentation
- High-side and low-side sensing
- Power supply control and protection
- Telecommunications
- Digital-to-analog converter (DAC) output amplifiers
- Analog-to-digital converter (ADC) input buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



