VISHAY CRCW120611K3FKEA
| Manufacturer | |
| MPN | CRCW120611K3FKEA |
| LCSC Part # | C2080409 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 11.3kΩ ±1% 250mW 1206 |
| Description | 250mW 11.3kΩ 200V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,750
3,750
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.091 $ 0.0091 | $ 0.05 |
50+ | $ 0.0734 $ 0.0074 | $ 0.37 |
150+ | $ 0.0646 $ 0.0065 | $ 0.98 |
500+ | $ 0.058 $ 0.0058 | $ 2.90 |
2,500+ | $ 0.0527 $ 0.0053 | $ 13.25 |
5,000+ | $ 0.0501 $ 0.0051 | $ 25.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$