ADI ADG819BRTZ-500RL7
| Manufacturer | |
| Mfr. Part # | ADG819BRTZ-500RL7 |
| LCSC Part # | C208012 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 800mΩ 1 1.8V~5.5V SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9811 | $ 1.98 |
10+ | $ 1.6882 | $ 16.88 |
30+ | $ 1.5063 | $ 45.19 |
100+ | $ 1.3182 | $ 131.82 |
500+ | $ 1.2334 | $ 616.70 |
1,000+ | $ 1.198 | $ 1198.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$