ADI AD7276AUJZ-500RL7
| Manufacturer | |
| Mfr. Part # | AD7276AUJZ-500RL7 |
| LCSC Part # | C208004 |
| Package | TSOT-23-6 |
| Customer # | |
| Description | -40℃~+125℃ SPI 2.35V~3.6V TSOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2451 | $ 5.25 |
10+ | $ 5.118 | $ 51.18 |
30+ | $ 5.0327 | $ 150.98 |
100+ | $ 4.9475 | $ 494.75 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$