VISHAY CRCW060327K0JNEA
| Manufacturer | |
| MPN | CRCW060327K0JNEA |
| LCSC Part # | C2080024 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 100mW 0603 |
| Description | 27kΩ 100mW 75V Thick Film Resistor ±5% ±200ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
15,000
15,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.002 | $ 0.20 |
10,000+ | $ 0.0019 | $ 19.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$