Melexis EVB81115-A1
| Manufacturer | |
| MPN | EVB81115-A1 |
| LCSC Part # | C20798658 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Driver Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | Melexis | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MLX81112: 8 pin device in SOIC8 package, 32kB Flash memory + 16kB ROM
- MLX81115: 12 pin device in DFN12 4x4 package, 32kB Flash memory + 16kB ROM
- Internal RC - Oscillator (24 MHz default clock)
- 16 - bit MULAN MCU with max. 32kByte Flash, 16kB ROM with MLX4 LIN firmware, MLX16 LIN boot - loader and MLX16 Application User Library, 2048 Byte RAM, 512 Byte NVRAM with ECC (380 Byte for customer purpose)
- Math Co - processor for 32 bit MUL/DIV Operations
- LIN Protocol Controller according to LIN 2.x and SAE J2602, Baudrate up to 19.2 kBaud, Frame processing, Low interrupt load to the application
- LIN Transceiver according to LIN 2.x and SAE J2602, Support for Autoconfig according bus shunt method
- MLX81112: 4x high voltage I/Os with free configurable current sources (up to 48mA) for RGBW
- MLX81115: 2 x 3 high voltage I/Os with free configurable current sources (up to 48mA) for RGB
- Diagnostic capability for connected LED
- 4x (81112) or 6x (81115) 16 - bit PWM outputs
- Interrupt capability for all inputs
- Configurable wake up sources (LIN and IOs)
- 10 bit ADC with DMA, conversion time < 6us, multiple channels and 3 different reference voltages
- Low standby current consumption of typ 25uA (max 50uA) in sleep mode
- Integrated battery monitor including over - and under - voltage detection
- Automotive Temperature Range of - 40℃ to 125℃
- 28V jump start
- Integrated temperature sensor
Applications
AI Translation
- RGB LED application controlled via LIN bus
- Drive a second RGB - LED
- Connect to any other controller and smart sensors supporting t
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 409.0209 | $ 409.02 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | Melexis | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MLX81112: 8 pin device in SOIC8 package, 32kB Flash memory + 16kB ROM
- MLX81115: 12 pin device in DFN12 4x4 package, 32kB Flash memory + 16kB ROM
- Internal RC - Oscillator (24 MHz default clock)
- 16 - bit MULAN MCU with max. 32kByte Flash, 16kB ROM with MLX4 LIN firmware, MLX16 LIN boot - loader and MLX16 Application User Library, 2048 Byte RAM, 512 Byte NVRAM with ECC (380 Byte for customer purpose)
- Math Co - processor for 32 bit MUL/DIV Operations
- LIN Protocol Controller according to LIN 2.x and SAE J2602, Baudrate up to 19.2 kBaud, Frame processing, Low interrupt load to the application
- LIN Transceiver according to LIN 2.x and SAE J2602, Support for Autoconfig according bus shunt method
- MLX81112: 4x high voltage I/Os with free configurable current sources (up to 48mA) for RGBW
- MLX81115: 2 x 3 high voltage I/Os with free configurable current sources (up to 48mA) for RGB
- Diagnostic capability for connected LED
- 4x (81112) or 6x (81115) 16 - bit PWM outputs
- Interrupt capability for all inputs
- Configurable wake up sources (LIN and IOs)
- 10 bit ADC with DMA, conversion time < 6us, multiple channels and 3 different reference voltages
- Low standby current consumption of typ 25uA (max 50uA) in sleep mode
- Integrated battery monitor including over - and under - voltage detection
- Automotive Temperature Range of - 40℃ to 125℃
- 28V jump start
- Integrated temperature sensor
Applications
AI Translation
- RGB LED application controlled via LIN bus
- Drive a second RGB - LED
- Connect to any other controller and smart sensors supporting t
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

