SEI(Stackpole Electronics Inc.) ESDU03A5V5R25V
| Manufacturer | |
| MPN | ESDU03A5V5R25V |
| LCSC Part # | C20798474 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 25V 5.5V 1 ESD 0603 Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Clamping Voltage | 25V | |
| Operating temperature | -55℃~+125℃ | |
| Capacitance | 0.05pF | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V | |
| Number of Channels | 1 | |
| Type | ESD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very quick response time (<1 nS)
- ESDU series has ultra-low capacitance <0.05 pF
- Lower cost ESD series has capacitance <0.2 pF
- Ultra-low leakage current (<1 nA)
- No signal distortion
- RoHS compliant, REACH compliant, lead free, and halogen free
Applications
AI Translation
- High speed data ports (USB 2.0, IEEE1394)
- Notebook PC’s, cell phones, PDA’s
- Digital cameras, printers, scanners
- Plasma display panels, LCD TVs, HDTV’s
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0984 | $ 0.10 |
| 200+ | $ 0.0393 | $ 7.86 |
| 500+ | $ 0.038 | $ 19.00 |
| 1,000+ | $ 0.0373 | $ 37.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

