LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-8ENF3002V product image
Images for reference only

PANASONIC ERJ-8ENF3002VRoHS

Manufacturer
MPN
ERJ-8ENF3002V
LCSC Part #
C2079831
Packaging
1206
Customer #
Key Attributes
RES 30kΩ ±1% 250mW 1206
Datasheetpdf iconPANASONIC ERJ-8ENF3002V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0764$ 0.38
50+$ 0.0616$ 3.08
150+$ 0.0542$ 8.13
500+$ 0.0486$ 24.30
2,500+$ 0.0442$ 110.50
5,000+$ 0.0419$ 209.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance30kΩ
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant