LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD8599ARZ product image
  • AD8599ARZ thumbnail 1
  • AD8599ARZ thumbnail 2
  • AD8599ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8599ARZRoHS

Manufacturer
MPN
AD8599ARZ
LCSC Part #
C207971
Packaging
SOIC-8
Customer #
Key Attributes
Low noise, low distortion operational amplifier
Datasheetpdf iconADI AD8599ARZ
In-Stock: 161
161 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1035$ 11.2563$ 11.26
10+$ 10.5421$ 9.8042$ 98.04
30+$ 9.5918$ 8.9204$ 267.61
100+$ 8.7932$ 8.1777$ 817.77
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Gain Bandwidth Product10MHz
Number of Channels2
Vos - Input Offset Voltage10uV
Slew Rate16V/us
Input Offset Current(Ios)50nA
Input Voltage Noise Density1.07nV/√Hz@1kHz
Operating Temperature-40℃~+125℃
FeaturesBuilt-in compensation;Reverse-phase input protection
Ib - Input Bias Current25nA
Common Mode Rejection Ratio(CMRR)135dB
Output Current52mA
Input Offset Voltage Drift(Vos TC)800nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8597/AD8599 are very low noise, low distortion operational amplifiers ideal for use as preamplifiers. The low noise of 1.1 nV/√Hz and low harmonic distortion of -120 dB (or better) at audio bandwidths give the AD8597/AD8599 the wide dynamic range necessary for preamplifiers in audio, medical, and instrumentation applications. The excellent slew rate of 14 V/μs and 10 MHz gain bandwidth make them highly suitable for medical applications. The low distortion and fast settling time make them ideal for buffering of high resolution data converters.

Features

AI Translation
  • Low noise: 1.1 nV/√Hz at 1 kHz
  • Low distortion: −120 dB THD at 1 kHz
  • Input noise, 0.1 Hz to 10 Hz: <76 nV p-p
  • Slew rate: 14 V/μs
  • Wide bandwidth: 10 MHz
  • Supply current: 4.8 mA/amp typical
  • Low offset voltage: 10 μV typical
  • CMRR: 120 dB
  • Unity-gain stable
  • ±150 operation

Applications

AI Translation
  • Professional audio preamplifiers
  • ATE/precision testers
  • Imaging systems
  • Medical/physiological measurements
  • Precision detectors/instruments
  • Precision data conversion