LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ADI HMC545AETR product image
  • HMC545AETR thumbnail 1
  • HMC545AETR thumbnail 2
  • HMC545AETR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI HMC545AETRRoHS

Manufacturer
MPN
HMC545AETR
LCSC Part #
C207969
Packaging
SOT-23-6
Customer #
Key Attributes
GaAs MMIC SPDT Switch, DC - 3 GHz
Datasheetpdf iconADI HMC545AETR
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2365$ 3.8129$ 3.81
10+$ 3.6864$ 3.3178$ 33.18
30+$ 3.3609$ 3.0249$ 90.75
100+$ 2.6822$ 2.4140$ 241.40
500+$ 2.5292$ 2.2763$ 1138.15
1,000+$ 2.4609$ 2.2149$ 2214.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerADI
PackagingSOT-23-6
Frequency range0Hz~3GHz
FeaturesIntegrated control logic;Integrated impedance matching network
P1dB33dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The HMC545A and HMC545AE are low-cost SPDT switches in 6-lead SOT26 plastic packages for use in general switching applications which require very low insertion loss and very small size. With 0.25 dB typical loss, these devices can control signals from DC to 3.0 GHz and are especially suited for IF and RF applications including Cellular/3G, ISM, automotive and portables. The design provides exceptional insertion loss performance, ideal for filter and receiver switching. RF1 and RF2 are reflective shorts when “Off”. The two control voltages require a minimal amount of DC current and offer compatibility with CMOS and some TTL logic families.

Features

AI Translation
  • Low Insertion Loss: 0.27 dB
  • High Input IP3: +54 dBm
  • Low DC Power Consumption
  • Positive Control: 0/+3V to 0/+8V
  • Ultra Small Package: SOT26

Applications

AI Translation
  • Cellular/3G Infrastructure
  • Private Mobile Radio Handsets
  • WLAN, WiMAX & WiBro
  • Automotive Telematics
  • Test Equipment