ADI AD7814ARMZ-REEL7
| Manufacturer | |
| MPN | AD7814ARMZ-REEL7 |
| LCSC Part # | C207968 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | ±2℃ SPI MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | SPI | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Temperature Resolution | 10bit | |
| Features | Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7814 is a complete temperature monitoring system in a SOT- 23 package or 8- lead MSOP package. It contains a band gap temperature sensor and 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7814 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI, QSP, and MICROWIRE protocol, and is also compatible with DSPs. The part features a standby mode that is controlled via the serial interface. The AD7814's wide supply voltage range, low supply current, and SPI- compatible interface make it ideal for a variety of applications, including personal computers, office equipment, and domestic appliances.
Features
- 10- Bit Temperature- to- Digital Converter
-
- 55°C to +125°C Operating Temperature Range
- ± 2°C Accuracy
- SPI- and DSP- Compatible Serial Interface
- Shutdown Mode
- Space- Saving SOT- 23 Package
Applications
- Hard Disk Drives
- Personal Computers
- Electronic Test Equipment
- Office Equipment
- Domestic Appliances
- Process Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9483 | $ 7.95 |
| 10+ | $ 6.8794 | $ 68.79 |
| 30+ | $ 5.3585 | $ 160.76 |
| 100+ | $ 4.814 | $ 481.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±2℃ | |
| Interface | SPI | |
| Standby Current | - | |
| Temperature Conversion Time | 25us | |
| Temperature Resolution | 10bit | |
| Features | Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7814 is a complete temperature monitoring system in a SOT- 23 package or 8- lead MSOP package. It contains a band gap temperature sensor and 10- bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The AD7814 has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI, QSP, and MICROWIRE protocol, and is also compatible with DSPs. The part features a standby mode that is controlled via the serial interface. The AD7814's wide supply voltage range, low supply current, and SPI- compatible interface make it ideal for a variety of applications, including personal computers, office equipment, and domestic appliances.
Features
- 10- Bit Temperature- to- Digital Converter
-
- 55°C to +125°C Operating Temperature Range
- ± 2°C Accuracy
- SPI- and DSP- Compatible Serial Interface
- Shutdown Mode
- Space- Saving SOT- 23 Package
Applications
- Hard Disk Drives
- Personal Computers
- Electronic Test Equipment
- Office Equipment
- Domestic Appliances
- Process Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



