LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ6ENF4753V product image
  • ERJ6ENF4753V thumbnail 1
  • ERJ6ENF4753V thumbnail 2
  • ERJ6ENF4753V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ6ENF4753VRoHS

Manufacturer
MPN
ERJ6ENF4753V
LCSC Part #
C2079443
Packaging
0805
Customer #
Key Attributes
RES 475kΩ ±1% 125mW 0805
Datasheetpdf iconPANASONIC ERJ6ENF4753V
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0084$ 0.84
1,000+$ 0.0066$ 6.60
5,000+$ 0.0056$ 28.00
10,000+$ 0.005$ 50.00
50,000+$ 0.0045$ 225.00
100,000+$ 0.0042$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance475kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece