LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW06034K64BEEA product image
  • TNPW06034K64BEEA thumbnail 1
  • TNPW06034K64BEEA thumbnail 2
  • TNPW06034K64BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW06034K64BEEARoHS

Manufacturer
MPN
TNPW06034K64BEEA
LCSC Part #
C2078999
Packaging
0603
Customer #
Key Attributes
RES 4.64kΩ ±0.1% 125mW 0603
Datasheetpdf iconVISHAY TNPW06034K64BEEA
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3879$ 0.39
10+$ 0.3051$ 3.05
30+$ 0.2694$ 8.08
100+$ 0.2256$ 22.56
500+$ 0.2061$ 103.05
1,000+$ 0.1931$ 193.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance4.64kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece