VISHAY CRCW04021M18FKED
| Manufacturer | |
| Mfr. Part # | CRCW04021M18FKED |
| LCSC Part # | C2078625 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1.18MΩ ±1% 62.5mW 0402 |
| Description | 62.5mW 1.18MΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0369 | $ 0.74 |
200+ | $ 0.0292 | $ 5.84 |
600+ | $ 0.0249 | $ 14.94 |
2,000+ | $ 0.0223 | $ 44.60 |
10,000+ | $ 0.02 | $ 200.00 |
20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$