LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY MMA02040C2700FB300 product image
  • MMA02040C2700FB300 thumbnail 1
  • MMA02040C2700FB300 thumbnail 2
  • MMA02040C2700FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMA02040C2700FB300RoHS

Manufacturer
MPN
MMA02040C2700FB300
LCSC Part #
C2078409
Packaging
MELF-0204
Customer #
Key Attributes
RES 270Ω ±1% 400mW 0204
Datasheetpdf iconVISHAY MMA02040C2700FB300
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.0421$ 0.42
100+$ 0.0361$ 0.0343$ 3.43
300+$ 0.0321$ 0.0305$ 9.15
3,000+$ 0.029$ 0.0276$ 82.80
6,000+$ 0.0266$ 0.0253$ 151.80
9,000+$ 0.0253$ 0.0241$ 216.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)400mW
Resistance270Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece