LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040C1821FB300 product image
Images for reference only

VISHAY SMM02040C1821FB300RoHS

Manufacturer
MPN
SMM02040C1821FB300
LCSC Part #
C2078076
Packaging
MELF-0204
Customer #
Key Attributes
RES 1.82kΩ ±1% 400mW MELF-0204
Datasheetpdf iconVISHAY SMM02040C1821FB300
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0625$ 0.31
50+$ 0.0612$ 3.06
150+$ 0.0603$ 9.05
500+$ 0.0594$ 29.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)400mW
Resistance1.82kΩ
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece