LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08052K20FKEAHP product image
  • CRCW08052K20FKEAHP thumbnail 1
  • CRCW08052K20FKEAHP thumbnail 2
  • CRCW08052K20FKEAHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08052K20FKEAHPRoHS

Manufacturer
MPN
CRCW08052K20FKEAHP
LCSC Part #
C2078022
Packaging
0805
Customer #
Key Attributes
RES 2.2kΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY CRCW08052K20FKEAHP
In-Stock: 290
290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0633$ 0.32
50+$ 0.0621$ 3.11
150+$ 0.0614$ 9.21
500+$ 0.0606$ 30.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece