LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04024K99FKTD product image
  • CRCW04024K99FKTD thumbnail 1
  • CRCW04024K99FKTD thumbnail 2
  • CRCW04024K99FKTD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04024K99FKTD

Manufacturer
MPN
CRCW04024K99FKTD
LCSC Part #
C2077594
Packaging
0402
Customer #
Key Attributes
RES 4.99kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04024K99FKTD
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0399$ 0.40
100+$ 0.0391$ 3.91
300+$ 0.0385$ 11.55
1,000+$ 0.0379$ 37.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance4.99kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece