LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080597K6FKEA product image
  • CRCW080597K6FKEA thumbnail 1
  • CRCW080597K6FKEA thumbnail 2
  • CRCW080597K6FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080597K6FKEARoHS

Manufacturer
MPN
CRCW080597K6FKEA
LCSC Part #
C2077571
Packaging
0805
Customer #
Key Attributes
RES 97.6kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080597K6FKEA
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.43
100+$ 0.0335$ 3.35
300+$ 0.0289$ 8.67
1,000+$ 0.0254$ 25.40
5,000+$ 0.0226$ 113.00
10,000+$ 0.0212$ 212.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance97.6kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece